What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEVHD1V100R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621
$ 0.173
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVHD1V100R.

DigiKey

Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEEEHD1V100AR
Panasonic EEEHD1V100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHD1E100AR
Panasonic EEEHD1E100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHB1V100R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD, FULL REEL
UUL Series 35 V 10 uF 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Wurth Elektronik865230542002
WCAP-AS5H Aluminum Electrolytic Capacitors
Wurth Elektronik865230440002
WCAP-AS5H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEVHD1V100R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621
10¦ÌF 35V ¡À20% 1.5mm 7.2¦¸ 5000h@ 105¡ãC 28mA@ 120Hz,47.6mA@ 10kHz 5.3mm*5.3mm*5.8mm
Cap 10uF 35VDC 20% 5 X 5.8mm SMD 28mA 5000
ELCO SMD 10F 35V 105C 5000h 5 x 5.4
CAPACITOR, CASE C, 10UF, 35V; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temper
CAPACITOR, CASE C 10UF 35V CAPACITOR, CASE C 10UF 35V; CAPACITANCE:10UF; VOLTAGE RATING, DC:35V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; TOLERANCE, ;ROHS COMPLIANT: NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-HD1V100R