What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEV-FK2A101M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK2A101M.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
+47.67%

CAD Models

Download Panasonic EEV-FK2A101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.819
$ 0.819
Stock
353,318
169,441
169,441
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
793 mA
396.5 mA
396.5 mA
Height - Seated (Max)
16.51 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-FK2A101AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 100muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK107M2AP44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 100muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVY101GDA101MLH0S
Cap Aluminum Lytic 100uF 100V 20%( 16 X 16.5mm) SMD 650mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEV-FK2A101M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 100uF 100V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 100muF ±20% 0.630Dia 16.00mm
Panasonic EEVFK2A101M - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 100UF 100V J16 CASE FK SMT
100uF 100V 594.8mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Chip Type Aluminum Electrolytic Capacitor
EEV-FK Series 100 V 100 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK2A101M.
  • EEVFK-2A101M
  • EEVFK2A101M