Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUHD1A331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 330muF ±20% 0.248Dia 6.30mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1A331.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+205%

CAD Models

Download Panasonic EEUHD1A331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AHG331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Bulk
PanasonicECA-1AHG331I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 10V, 20%, RADIAL
PanasonicECA-1AHG331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 330muF ±20% 0.248Dia 6.30mm
NichiconUFG1A331MPM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 10V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUHD1A331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105C Automotive Bulk
Panasonic EEUHD1A331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -55 to 105¡C
Panasonic SCT
CAPACITOR, RADIAL, 10V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 105°C; Height:11.2mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; AC Ripple Current @ 120Hz:200mA; Capacitor Mounting:Through Hole; Lead Diameter:0.5mm; Operating Temperature Range:-55°C to +105°C
Capacitor Alum Elec, 330Uf, 20%, 10V, Radial; Capacitance:330Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Panasonic EEU-HD1A331

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1A331