Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFS1V102LB

Panasonic EEUFS1V102LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1V102LB.

Future Electronics

Datasheet4 pages9 years ago

TME

Arrow.cn

Inventory History

3 month trend:
+24.62%

CAD Models

Download Panasonic EEUFS1V102LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-12-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFS1V102LB provided by its distributors.

Panasonic EEUFS1V102LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 35V 20% Radial Aluminum Cylindrical Can 5mm 2470mA 10000 hr 105°C Ammo Pack
Avnet Japan
Cap Aluminum Lytic 1000uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
EEU-FS Series 35 V 1000 uF 10 kHrs 105°C 10x25mm LS=5mm Radial Electrolytic Capa
Aluminum Electrolytic Capacitors, 1000uF, , -40 to 105¡C
Panasonic SCT
CAP, 1000UF, 35V, ALU ELEC, RADIAL; Capacitance:1000µF; Voltage Rating:35V; Product Range:FS Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1V102LB