What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFS1K471L

FS Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 80V

$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K471L.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-41.15%

CAD Models

Download Panasonic EEUFS1K471L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 0.659
$ 0.659
Stock
16,805
8,595
8,595
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
33 mΩ
33 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.2 A
2.52 A
2.52 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K471L provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 470muF 80V
Panasonic EEUFS1K471L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105C Bulk
Panasonic 470F Aluminium Electrolytic Capacitor 80V dc, Radial, Through Hole
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K471L