What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFS1K221

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 80V
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K221.

IHS

Datasheet12 pages8 years ago

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
+762%

CAD Models

Download Panasonic EEUFS1K221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.62
Stock
24,866
6,701
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
1.12 A
1.12 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic EEUFS1K221 provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 80V
Panasonic EEUFS1K221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 80V 20% Radial Aluminum Cylindrical Can 5mm 1120mA 10000 hr 105°C Bulk
Avnet Japan
Cap Aluminum Lytic 220uF 80V 20% (10 X 20mm) Radial 5mm 1120mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, , -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 220uF 1120mA Polar

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K221