Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFS1H102L

Panasonic EEUFS1H102L - Aluminum Electrolytic Capacitors (Radial Lead Type)

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1H102L.

Master Electronics

Datasheet4 pages9 years ago

TME

Newark

Arrow.cn

Inventory History

3 month trend:
-28.94%

CAD Models

Download Panasonic EEUFS1H102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFS1H102L provided by its distributors.

Panasonic EEUFS1H102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 50V 20% (12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 3270mA 10000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 50V, -40 to 105¡C
Panasonic SCT
FS A Series 50 V 1000 uF 105°C 12.5 x 35 mm LS=5 mm Electrolytic Capacitor
EEU-FS1H102L Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 10000H 12.5x35mm datasheet, inventory, & pricing.
Cap, 1000Uf, 50V, Alu Elec, Radial; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Panasonic EEU-FS1H102L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1H102L