Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR2A101B

FR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 100V
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR2A101B.

Future Electronics

Datasheet5 pages10 years ago

element14 APAC

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+1043%

CAD Models

Download Panasonic EEUFR2A101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-11-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFR2A101B provided by its distributors.

FR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 100V
Panasonic EEUFR2A101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 20% L/S=5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1500mA 10000h 105C Ammo
Aluminum Electrolytic Capacitors, 100uF, 100V, -40 to 105¡C
Panasonic SCT
Al Electrolytic Cap 100μF 100V ±20% 5mm Pitch 10000h@105°C 1.05A@120Hz 1.5A@100kHz TH D10×L20mm H22mm
Cap, 100Uf, 100V, Alu Elec, Radial; Capacitance:100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Panasonic EEU-FR2A101B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR2A101B