Panasonic EEUFR0J102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J102.

IHS

Datasheet12 pages10 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.87%

CAD Models

Download Panasonic EEUFR0J102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.118
$ 0.118
Stock
810,711
104,179
104,179
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
480 mA
480 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-6R3ELL102MH15D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
NichiconUHE0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
NichiconUHE1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 16mm) Radial 5mm 1210mA 6000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR0J102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1000muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR0J102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEUFR0J102 Electrolytic capacitor Radial lead 1000µF 6.3V 20% Tape cut
1000 F 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105C Bulk
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 1000uF, 6.3VDC, 20%
CAP, 1000µF, 6.3V, 20%; Capacitance:1000µF; Voltage Rating:6.3V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J102