Panasonic EEUFK1V681L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 680muF ±20% 0.394Dia 10.00mm
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1V681L.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-8.53%

CAD Models

Download Panasonic EEUFK1V681L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
$ 1.321
Stock
18,367
3,180
Authorized Distributors
6
4
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
4000 hours
Ripple Current
1.68 A
1.26 A
Height - Seated (Max)
-
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPA1V681MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConEKZE250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
United Chemi-ConEKZE250ETD681MJ20S
KZE Series 25 V 680 uF Ø10x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 680muF ±20% 0.394Dia 10.00mm
NichiconUHD1E681MPD
680uF 25V 卤20% 1.365A@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELZA350ELL681MJ20S
Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 1550mA 4000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFK1V681L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 680muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 680uF 35V 20%( 10 X 25mm) Radial 5mm 1680mA 4000h 105C Automotive Bulk
Panasonic EEUFK1V681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 35V, -55 to 105¡C
Panasonic SCT
CAP, 680µF, 35V, 20%; Capacitance:680µF; Voltage Rating:35V; Product Range:FK Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1V681L