What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUEB1H470

Aluminum Electrolytic Capacitor, 47uF, 50V, ± 20%, 7000 hours @ 105°C, Radial Leaded
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1H470.

Panasonic

Datasheet3 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicEEUEB1J470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEUEB1J470SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEUEB1J470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 47muF ±20% 0.315Dia 8.00mm
47uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 63V 47muF ±20% 0.315Dia 8.00mm
ZLJ Series 35 V 47 µF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZN350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUEB1H470 provided by its distributors.

Aluminum Electrolytic Capacitor, 47uF, 50V, ± 20%, 7000 hours @ 105°C, Radial Leaded
Panasonic EEUEB1H470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 15mm) Radial 2.5mm 87mA 7000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,6.3X15,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 50V, -40 to 105¡C
Panasonic SCT
Cap 47uF 50VDC 20% 6.3 X 15mm RDL 2.5mm 87mA 7000 hr Bulk
CAP, 47µF, 50V, 20%; Capacitance: 47µF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 15mm; Operating Temperature Min: -40°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1H470