What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FC1E470H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.197Dia 5.00mm
$ 0.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E470H.

JRH Electronics

Datasheet17 pages7 years ago

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-22.59%

CAD Models

Download Panasonic EEU-FC1E470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.155
$ 0.155
Stock
88,146
92,725
92,725
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Related Parts

PanasonicEEUFC1E470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF 卤20% 0.197Dia 5.00mm
PanasonicECA1EHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG470I
Capacitor Aluminum 47uF 25VDC 20% 5 X 11mm RDL 2.5mm 91mA 1000 hr Ammo Pack
United Chemi-ConEKMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105°C Bulk
NICHICON UPJ1E470MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, RADIAL
NichiconUPJ1E470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEU-FC1E470H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 47muF ±20% 0.197Dia 5.00mm
47uF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs 105C
Cap 47Uf 25Vdc 20% 5 X 11Mm Rdl 2.5Mm 175Ma 1000 Hr Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E470H.