Panasonic EEU-EB2E470S

Cap Aluminum 47uF 250V 20% (16 X 20mm) Radial 7.5mm 710mA 5000h 105°C Bulk
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2E470S.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download Panasonic EEU-EB2E470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 0.903
$ 0.903
Stock
20,455
34,599
34,599
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
710 mA
1.4 A
1.4 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2D470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000 hr 105C Bulk
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCA2D470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 200 V, CA SERIES 12000H 12.5 (DIA.) X 20MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 200V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2D470
Panasonic EEUEE2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVZ2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-EB2E470S provided by its distributors.

Cap Aluminum 47uF 250V 20% (16 X 20mm) Radial 7.5mm 710mA 5000h 105°C Bulk
Panasonic EEUEB2E470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 250V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2E470S