What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EET-HC2G391JA

Cap Aluminum 390uF 400V 20% (25 X 50mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-HC2G391JA.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet11 pages20 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 7.934
$ 7.934
Stock
569
42,540
42,540
Authorized Distributors
0
0
0
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
468 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.55 A
2.62 A
2.62 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Related Parts

PanasonicEET-HC2W391DA
Cap Aluminum 390uF 450V 20% (30 X 50mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2W391KA
Cap Aluminum 390uF 450V 20% (30 X 50mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2S391KA
Cap Aluminum 390uF 420V 20% (30 X 40mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
Cornell Dubilier381LQ391M400K042
Cap Aluminum Lytic 390uF 400V 20% (30 X 40mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105C
United Chemi-ConEKMH451VNN391MA45T
Cap Aluminum Lytic 390uF 450V 20% (35 X 45mm) Snap-In 10mm 0.638 Ohm 1550mA 2000h 105°C
United Chemi-ConEKMQ451VSN391MR50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 390muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-HC2G391JA provided by its distributors.

Cap Aluminum 390uF 400V 20% (25 X 50mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
CAP 390UF 400V ELECT TS-HC
AL Lytic Snap-in TS-HC Series 400WV, 390uF, 25x50mm, Bulk
CAP ALUM 390UF 20% 400V SNAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America