Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZU1V681UP

Panasonic EEHZU1V681UP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
$ 1.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZU1V681UP.

Electro Sonic

Datasheet9 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+27.01%

CAD Models

Download Panasonic EEHZU1V681UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEHZU1V681UP provided by its distributors.

Panasonic EEHZU1V681UP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
ZUU Series 680 µF 35 V 9 mOhm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Cap Aluminum Polymer 680uF 35VDC 20%( 10 X 16.5mm) SMD 0.009 Ohm 4.1A 4000h 135C T/R Automotive AEC-Q200
Capacitance uF = 680 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lead Spacing mm = 4.6 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 9 / Dissipation Factor % = 200 / Ripple Current A = 5.8 / Series = ZUU / Diameter mm = 10 / Length mm = 16.5 / Width mm = 11 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZU1V681UP