What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEHZU1J101P

Panasonic EEHZU1J101P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZU1J101P.

TME

Datasheet9 pages6 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
+36.23%

CAD Models

Download Panasonic EEHZU1J101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 0.85
Stock
15,036
53,775
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
19 mΩ
Life (Hours)
4000 hours
4000 hours
Ripple Current
4.6 A
3 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Panasonic EEHZU1J101P provided by its distributors.

Panasonic EEHZU1J101P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
CAPACITOR, ALUM ELECTROLYTIC, HIGH TEMP, SIZE G12, 63V, 100UF, STANDARD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.012 Ohm 4600mA 4000h 135C Automotive T/R
100μF 63V ±20% 12mΩ 4000h@ 135°C 4.6A@ 100 kHz,690mA@ 100Hz SMD mount 10.3mm*10.3mm*12.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZU1J101P