Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZS1V471V

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 470µF, 35V, -55 to 125¡C
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZS1V471V.

IHS

Datasheet9 pages6 years ago

Upverter

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+102%

CAD Models

Download Panasonic EEHZS1V471V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEHZS1V471V provided by its distributors.

Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 470µF, 35V, -55 to 125¡C
Panasonic SCT
35V ㊣20% 470uF SMD,D10xL16.8mm Hybrid Aluminum Electrolytic Capacitors ROHS
Chip Type Aluminum Electrolytic Capacitor
470µF 35V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°
Cap Aluminum Polymer 470uF 35V 20% Solder Pin Cylindrical 11m Ohm 4000mA 4000 hr 125°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum Polymer Hybrid 470uF 35VDC 20% (10 X 16.8mm) SMD 0.011 Ohm 4000mA 4000h 125C Automotive T/R
Cap, 470Uf, 35V, Alu Elec, Hybrid, Smd; Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage(Dc):35V; Capacitor Case/Package:Radial Can - Smd; Esr:0.011Ohm; Lifetime @ Temperature:4000 Hours @ 125°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZS1V471V

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZS1V471V