Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZE1H101P

Cap Aluminum Polymer 100uF 50V 20% (10 X 10.2mm) Cylindrical 0.028 Ohm 800mA 2000 hr 145°C
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZE1H101P.

IHS

Datasheet9 pages7 years ago

Panasonic

Newark

Farnell

TME

Inventory History

3 month trend:
+283%

CAD Models

Download Panasonic EEHZE1H101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EEHZE1H101P provided by its distributors.

Cap Aluminum Polymer 100uF 50V 20% (10 X 10.2mm) Cylindrical 0.028 Ohm 800mA 2000 hr 145°C
Avnet Japan
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 100µF, 50V, -55 to 145¡C
Panasonic SCT
Panasonic EEHZE1H101P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
㊣20% 50V 100uF SMD,D10xL10.2mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Aluminium Electrolytic Capacitor 100 uF 50 V ±20% ZE
Al Electrolytic Cap 100μF 50V ±20% 28mΩ 2000h@145°C 120mA@100Hz 800mA@100kHz SMD 10.3mm × 10.3mm × 10.5mm
Cap, 100Uf, 50V, Alu Elec, Hybrid, Smd; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.028Ohm; Lifetime @ Temperature:2000 Hours @ 145°C; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZE1H101P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZE1H101P
  • EEH-ZE1H101P.