Panasonic EEF-UE0E331LR

Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0E331LR.

IHS

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-UE0E331LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.106
Stock
15,850
5,611
Authorized Distributors
1
1
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
5 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.7 A
4 A
Height - Seated (Max)
4.191 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-23
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-SE0E331ER
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0D331R
Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFSD0D331R
Cap 330uF 2VDC 20% 7.3 X 4.3 X 2.8mm SMD 0.007 Ohm 3500mA 1000 hr Embossed T/R
Cap Aluminum Organic 330uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 4600mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,330 UF,20%,2 VDC, SMT,7343,ESR 0.015 OHMS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UE0E331LR provided by its distributors.

Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap UE 2.5V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic SP Cap, UE Series SMT, Pb-Free 2.5VDC,330uF,3.7Arms,ESR7mohm,7.3x4.3x4.
CAP 330UF 2.5V SPEC POLYMER SMD
CAP ALUM POLY 330UF 20% 2.5V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUE0E331LR