Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-UD0D181R

Cap Aluminum 180uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0D181R.

Arrow Electronics

Datasheet6 pages20 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-HD0D181R
Cap Aluminum 180uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2500mA 1000h 125°C Embossed T/R
PanasonicEEF-SX0E181R
Cap Aluminum 180uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0D181R
Cap Aluminum 180uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Rubycon2.5SXB180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
Rubycon2.5SW180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
Rubycon2.5SXE180M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic EEF-UD0D181R provided by its distributors.

Cap Aluminum 180uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
SP-Cap UD 2917 (7343Metric) Aluminum Polymer Capacitor 0.287Lx0.169W 7.30mmx4.30mm ±20% 180muF 2V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
CAPACITOR, CASE D 180UF 2V; Capacitance: 180µF; Capacitance Tolerance: ± 20%; Voltage Rating: 2V; ESR: 0.015ohm; Operating Temperature Range: -40°C to +105°C; AC Ripple Current: 2A; Capacitor Mounting: SMD; ESR Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0D181R