Panasonic EEF-SS0E181R

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105C T/R
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SS0E181R.

Panasonic

Datasheet7 pages7 years ago

Upverter

Panasonic SCT

Newark

element14 APAC

CAD Models

Download Panasonic EEF-SS0E181R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.983
Stock
275,403
9,059
Authorized Distributors
6
5
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.875 A
1.875 A
Height - Seated (Max)
1.1938 mm
711.2 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFLS0E181R
Conductive Polymer Aluminum Electrolytic Capacitor, 180 µF, -55 to 105 ¡C
PanasonicEEFSX0D181ER
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105C T/R
PanasonicEEF-SX0E181ER
Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R

Descriptions

Descriptions of Panasonic EEF-SS0E181R provided by its distributors.

Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 180 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSS0E181R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 180 uF, 2.5 V, 2917 [7343 Metric], 6000 uohm
Al Electrolytic Cap, 180μF 2.5V ±20% 6mΩ 2000h@105°C 7.5A@100kHz SMD 2917 7.3mm × 4.3mm × 1.2mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SS 2.5V 180muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, SS SERIES SMT, PB-FREE / 2.5VDC,180UF,3.5ARMS,ESR6MOHM,7.3X4.3X1.1MM,T&R
2.5V 180uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
CAP, 180µF, 2.5V, 20%, 2917; Capacitance: 180µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap SS Series; ESR: 0.006ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.1mm; Ripple Current AC: 3.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSS0E181R