Panasonic EEF-CX0J181R

Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0J181R.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+45.93%

CAD Models

Download Panasonic EEF-CX0J181R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.902
$ 1.5
$ 1.5
Stock
180,400
25,394
25,394
Authorized Distributors
6
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
Surface Mount
-
-
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
1.275 A
6.3 A
6.3 A
Height - Seated (Max)
1.905 mm
-
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFCX0G181R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
PanasonicEEF-CT0G181R
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 2700mA 2000h 105C T/R
PanasonicEEF-SX0G181ER
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C T/R

Descriptions

Descriptions of Panasonic EEF-CX0J181R provided by its distributors.

Cap Aluminum Polymer 180uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 180 µF, -55 to 105 ¡C
Panasonic SCT
CX Series 6.3 V 180 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
Panasonic EEFCX0J181R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 180 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CX 6.3V 180muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP ALUM POLY 180UF 20% 6.3V SMD / 180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0J181R