Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CD0K220ER

Cap Aluminum 22uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0K220ER.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-44.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEEFCD1A220ER
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -40 to 105 ¡C
PanasonicEEF-CD0J220ER
Cap Aluminum 22uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1600mA 1000h 105C Embossed T/R
PanasonicEEF-CD0J220R
Cap Aluminum 22uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1600mA 1000h 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE100ADA220ME55G
Al Electrolytic Cap, 22μF, 10V, ±20%, 1000h@105°C, 30mA@120Hz, 5.3mm × 5.3mm × 5.2mm, SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 10V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEFCD0K220R
Cap Aluminum 22uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000h 105°C Embossed T/R
PanasonicEEFCD1B220R
Cap Aluminum 22uF 12.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.03 Ohm 1600mA 1000 hr 105°C Embossed T/R
Wurth Elektronik865090240002
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEF-CD0K220ER provided by its distributors.

Cap Aluminum 22uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2000mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0K220ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAP, 22µF, 8V, 20%, 2917; Capacitance: 22µF; Voltage Rating: 8V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.028ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD0K220ER