What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEETK1H331AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 330muF ±20% 0.492Dia 12.50mm

$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETK1H331AQ.

Future Electronics

Datasheet2 pages10 years ago
Datasheet1 page9 years ago
Datasheet2 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-91.07%

CAD Models

Download Panasonic EEETK1H331AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEV-TG1H331Q
Cap Aluminum 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125°C T/R
PanasonicEEV-TG1J331M
Cap Aluminum 330uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEMVA630ARA331MKG5S
Cap Aluminum 330uF 63V 20% (12.5 X 16mm) SMD 720mA 2000h 85°C T/R
United Chemi-ConEMVA500ARA331MKE0S
Cap Aluminum 330uF 50V 20% (12.5 X 13.5mm) SMD 600mA 2000h 85°C T/R
KYOCERA AVXUVR1H331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEETK1H331AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 50V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125C T/R
Panasonic EEETK1H331AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 50 VDC, SMT,12.5X13.5,TR
TK-V Series 50 V 330 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 330µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5353
Capacitor Alum Elec, 330Uf, 20%, 50V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):50V; Esr:0.23Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1H331AQ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1H331AQ