Panasonic EEEHD0J331AP

Panasonic EEEHD0J331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD0J331AP.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-4.68%

CAD Models

Download Panasonic EEEHD0J331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HC0J331P
Panasonic EEEHC0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA0J331AP
Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C T/R
PanasonicEEEHA0J331P
Panasonic EEEHA0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
330uF 6.3V 290mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865060153007
WCAP-ASLL Aluminum Electrolytic Capacitors
Wurth Elektronik865230153006
WCAP-AS5H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEHD0J331AP provided by its distributors.

Panasonic EEEHD0J331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 F, 6.3 V, HD Series
Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 10.2mm) SMD 230mA 5000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT HD SMD
Capacitor Alum Elec, 330Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD0J331AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD0J331AP