Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFT1E102UV

Panasonic EEEFT1E102UV - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1E102UV.

IHS

Datasheet11 pages7 years ago

Panasonic

JRH Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
+1354%

CAD Models

Download Panasonic EEEFT1E102UV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEEFT1E102UV provided by its distributors.

Panasonic EEEFT1E102UV - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 1000uF 25V 20% Solder Pin Cylindrical 60m Ohm 1190mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Cap, 1000Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):25V; Esr:0.06Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FT1E102UV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1E102UV