Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFN1K820UP

Panasonic EEEFN1K820UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFN1K820UP.

Panasonic

Datasheet12 pages6 years ago

TME

Panasonic SCT

Inventory History

3 month trend:
-11.69%

CAD Models

Download Panasonic EEEFN1K820UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEEFN1K820UP provided by its distributors.

Panasonic EEEFN1K820UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 82uF 80V 20% Cylindrical 0.7 Ohm 200mA 2000 hr 105°C Emboss T/R
Avnet Japan
82uF 80V 200mA@100kHz 700mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 4040
Aluminum Electrolytic Capacitors, 80V, 82µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap, 82Uf, 80V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:82Μf; Voltage(Dc):80V; Esr:0.7Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fn Series; Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FN1K820UP
Capacitance uF = 82 / Rated Voltage DC V = 80 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Equivalent Series Resistance mOhm = 700 / Ripple Current mA = 200 / Leakage Current uA = 3 / Series = FN / Diameter mm = 10 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FN1K820UP