Panasonic EEEFC0J680AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 68muF ±20% 0.248Dia 6.30mm
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC0J680AP.

IHS

Datasheet10 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFC0J680AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.15
Stock
23,500
29,444
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

68uF 6.3V 70mA@120Hz 1惟 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEV-FC0J680P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3126
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 6.3V 68muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 68muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865080142006
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 68 F, 6.3 V, Radial Can - SMD, 5 mm
PanasonicEEE-FC1C680P
Cap Aluminum 68uF 16V 20% (8 X 6.2mm) SMD 230mA 1000h 105°C Embossed T/R

Descriptions

Descriptions of Panasonic EEEFC0J680AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 68muF ±20% 0.248Dia 6.30mm
Panasonic EEEFC0J680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 68uF 6.3V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105¡ãC Automotive T/R
68uF 6.3V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 68µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J680AP
  • EEEFC0J680AP.