Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC0J221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF 卤20% 0.315Dia 8.00mm
$ 0.195
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC0J221P.

Newark

Datasheet2 pages10 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

JRH Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-4.01%

CAD Models

Download Panasonic EEEFC0J221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFC0J221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 6.3V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC0J221
Cap Aluminum 220uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicEEEFK0J221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA6R3ADA221MF61G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFC0J221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 220muF 卤20% 0.315Dia 8.00mm
Panasonic EEEFC0J221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 6.2mm) SMD 230mA 1000h 105C Automotive T/R
Cap Aluminum 220uF 6.3V 20% (8 X 6.2mm) SMD 230mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,8X6.2,CT
Aluminum Electrolytic Capacitors, 6.3V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
FC Series 220 µF ±20 % 6.3 V Through Hole Aluminum Electrolytic Capacitor
Aluminum Electorlytic Capacitor, 220Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Panasonic EEE-FC0J221P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC0J221P
  • EEEFC0J221 P
  • EEEFC0J221-P