Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TKK101UAQ

Cap Aluminum 100uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TKK101UAQ.

IHS

Datasheet10 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-3.60%

CAD Models

Download Panasonic EEE-TKK101UAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-TG1K101UQ
Cap Aluminum 100uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
PanasonicEEV-TG2A101M
Cap Aluminum 100uF 100V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMVE101ARA101MKE0S
Al Electrolytic Cap 100μF 100V ±20% 2000h@105°C 380mA@120Hz SMD 13mm × 13mm × 13.5mm
United Chemi-ConEMVA101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 440mA 2000h 85°C T/R
PanasonicEEV-TG1J101Q
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 100muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TKK101UAQ provided by its distributors.

Cap Aluminum 100uF 80V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 80V 100muF ±20% 0.492Dia 12.50mm
Panasonic EEETKK101UAQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
100UF 80V DC ALUM ELECTROLYTIC CAPACITOR H13,TK(A)SERIES 2000H 12.5(DIA.)X13.5MM
Aluminum Electrolytic Capacitors, 80V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353, ROHS COMPLIANT
Aluminum Electrolytic Capacitors - SMD 100UF 80V TK SMD
CAP, 100µF, 80V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 80V; ESR: 0.42ohm; Product Range: TK Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETKK101UAQ