Panasonic EEE-HD2A3R3P

Cap Aluminum 3.3uF 100V 20% (8 X 6.2mm) SMD 30mA 5000 hr 105°C T/R
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD2A3R3P.

IHS

Datasheet2 pages12 years ago

_legacy Avnet

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HD2A3R3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.29
Stock
5,156
19,393
Authorized Distributors
2
3
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
30 mA
30 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-11-30
LTD Date2019-02-28

Related Parts

PanasonicEEE-HA2A3R3P
Cap Aluminum 3.3uF 100V 20% (8 X 6.2mm) SMD 30mA 2000 hr 105°C T/R
PanasonicEEV-HA2A3R3P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 3733
PanasonicEEE-FK1K3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 3.3muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865230640007
WCAP-AS5H Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 3.3muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2626

Descriptions

Descriptions of Panasonic EEE-HD2A3R3P provided by its distributors.

Cap Aluminum 3.3uF 100V 20% (8 X 6.2mm) SMD 30mA 5000 hr 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 3.3UF, 100V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Diameter:8mm; Height:6.2mm; Life Time @ Temperature:5000 hours @ 105°C ;RoHS Compliant: Yes
CAP, 3.3µF, 100V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 3.3µF; Voltage Rating: 100V; ESR: -; Product Range: HD Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD2A3R3P