Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FKA331XSL

Panasonic EEEFKA331XSL - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKA331XSL.

Panasonic

Datasheet9 pages6 years ago

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-FKA331XSL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EEE-FKA331XSL provided by its distributors.

Panasonic EEEFKA331XSL - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 10V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Cap, 330Uf, 10V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):10V; Esr:0.34Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Halogen-Free Fks Series Rohs Compliant: Yes |Panasonic EEE-FKA331XSL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFKA331XSL