Panasonic EEE-FC1V331P

Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
$ 0.291
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V331P.

Panasonic

Datasheet2 pages10 years ago

Newark

TME

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.56%

CAD Models

Download Panasonic EEE-FC1V331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.417
Stock
287,682
113,247
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-FC1V331AP
Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
PanasonicEEE-FC1E331P
Cap Aluminum 330uF 25V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
PanasonicEEEFC1E331AP
Panasonic EEEFC1E331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY350ADA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 670mA 2000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 330muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 25 V DC, WT SERIES 1000H 8 (DIA.) X 10MM

Descriptions

Descriptions of Panasonic EEE-FC1V331P provided by its distributors.

Cap Aluminum 330uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 35V 330UF G CASE FC SMT
Electrolytic capacitor; SMD; 330uF; 35V; 20%; 105deg.C; 10x10.20; 1000h
Cap Aluminum 330uF 35V 20% Cylindrical 670mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, ROHS COMPLIANT
EEE-FC Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V331P.
  • EEEFC1V331P