Panasonic EEE-FC1C471AP

Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
$ 0.337
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1C471AP.

IHS

Datasheet10 pages10 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-4.60%

CAD Models

Download Panasonic EEE-FC1C471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-FC1C471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
PanasonicEEE-1CA471UAP
Panasonic EEE1CA471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1C471UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 3000h 125C Automotive T/R
KYOCERA AVXUCX1C471MCL1GS
470uF 16V 250mA@120Hz 150m惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V DC, WT SERIES 1000H 8 (DIA.) X 10MM
PanasonicEEE-FC1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1C471P
Panasonic EEEFK1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FC1C471AP provided by its distributors.

Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105°C Embossed T/R
Panasonic EEEFC1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 16V 470UF G CASE FC SMT
470uF 16V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 470uF 16V 20% Cylindrical 670mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT
CAP, 470µF, 16V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 16V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1C471AP