What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEAGA1C150

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 15muF ±20% 0.157Dia 4.00mm
$ 0.092
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1C150.

Farnell

Datasheet2 pages10 years ago
Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-19.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEA-GA1H150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1E150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm
NichiconUPW1C150MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 16 V DC, PW SERIES 2000H 4 (DIA.) X 7MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 15muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMA100ELL150MD07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15uF

Descriptions

Descriptions of Panasonic EEAGA1C150 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 16V 15muF ±20% 0.157Dia 4.00mm
Panasonic EEAGA1C150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 20%, 16V, RADIAL
Cap Aluminum Lytic 15uF 16V 20% (4 X 7mm) Radial 1.5mm 0.033A 1000h 105C Automotive Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 15uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 15Uf, 20%, 16V, Radial; Capacitance:15Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mmrohs Compliant: Yes |Panasonic EEA-GA1C150

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1C150