Panasonic EEAGA1C101

Cap Aluminum 100uF 16V 20% (8 X 7mm) Radial 2.5mm 120mA 1000h 105C Bulk
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1C101.

Future Electronics

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+0.07%

CAD Models

Download Panasonic EEAGA1C101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
PanasonicECEA1CKS101
Panasonic ECEA1CKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1CKA101I
Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUST1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 16V 100muF ±20% 0.315Dia 8.00mm
NichiconUSW1C101MDD
CAP ALUM 100UF 20% 16V RADIAL / ALUMINUM ELECTROLYTIC CAPACITORS

Descriptions

Descriptions of Panasonic EEAGA1C101 provided by its distributors.

Cap Aluminum 100uF 16V 20% (8 X 7mm) Radial 2.5mm 120mA 1000h 105C Bulk
Panasonic EEAGA1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 16V, -55 to 105¡C
Panasonic SCT
EEA-GA Series 16 V 100 uF Ø 8 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 20%, 16V, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEA-GA1C101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1C101