Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-H16562JV

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H16562JV.

Panasonic

Datasheet6 pages10 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-4.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECW-H20562RJV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20562RJV
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount
Cap Film 0.0056uF 2000V PP 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount
PanasonicECW-H12562JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
PanasonicECW-H20512RJV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20512RJV

Descriptions

Descriptions of Panasonic ECW-H16562JV provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount
Cap Film 0.0056uF 1600V PP 5% (23 X 6.5 X 15mm) Radial 20mm 105C Bulk
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.0056uF,5%,Blk ST
Radial FILM CAPACITOR ECW-H(V) 1.6kV 5600pF ±5% 0.906Lx0.256W 23.00mmx6.50mm
Panasonic ECWH16562JV - Film Capacitors (Electronic Equipment Use)
5.6nF ±5% polypropylene 20mm 1.6KV 424V Through hole mounting 23mm*6.5mm*16.5mm
Film Chip Capacitor, 1000V, 0.022µF, -25 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR PP, 0.0056UF, 5%, 1600VDC, RADIAL
CAPACITOR FILM PP, 0.0056UF, 5%, 1600VDC; CAPACITOR FILM PP, 0.0056UF, 5%, 1600VDC, RADIAL; Product Range:PANASONIC - ECWH(V) Series; Capacitance:0.0056µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Lead Spacing:20mm
Film Capacitor Pp, 0.0056Uf, 5%, 1600Vdc, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:5600Pf; Capacitance Tolerance:± 5%; Voltage(Ac):424V; Voltage(Dc):1.6Kv; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-H16562JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-H16562JV.
  • ECWH16562JV