Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-FD2W824K4

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W824K4.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-2.63%

CAD Models

Download Panasonic ECW-FD2W824K4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECW-FA2J824J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount
FILM CAP MKP X2 0.82µF 20% 305Vac LS 21.5mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FD2W824K4 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount
Cap Film 0.82uF 450V PP 10% (17.5 X 7.2 X 15.4mm) Radial 7.5mm 110C Ammo Pack
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.82UF,10% LS=7.5 T&A CRMP
Radial FILM CAPACITOR ECW-F(D) 450V 0.82muF ±10% 0.689Lx0.283W 17.50mmx7.20mm
Panasonic ECWFD2W824K4 - Film Capacitors (Electronic Equipment Use)
FILM CAPACITOR, 0.82uF, 450V, 10%, RADIAL
Film Chip Capacitor, 450V, 0.12µF, -40 to +105 ¡C, RoHS
Panasonic SCT
820nF ±10% Polypropylene 7.5mm Pitch 450V 84V TH 17.5mm × 7.2mm × 10.4mm
Film Capacitor, 0.82Uf, 450V, 10%, Radial; Rango De Producto:Serie Ecwfd; Capacidad:0.82Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450V; Tipo De Condensador:- |Panasonic ECW-FD2W824K4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFD2W824K4