What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-F6474HL

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 470uF, Through Hole Mount
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F6474HL.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-0.53%

CAD Models

Download Panasonic ECW-F6474HL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupR49AN34700001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-F6434HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.43uF, LS=17.5mm, Blk ST
PanasonicECW-F6514HL
ECWF, Met Polypropylene Film Cap Radial 630VDC, 0.51uF, LS=25mm, Blk ST
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463I347000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F6474HL provided by its distributors.

Film Capacitor, Polypropylene, 630V, 3% +Tol, 3% -Tol, 470uF, Through Hole Mount
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.47uF,Blk ST
Cap Film 0.47uF 630V PP 3% (20.5 X 13.5 X 20.1mm) Radial 17.5mm 105C Bulk
Radial FILM CAPACITOR ECW-F(L) 630V 0.47muF ±3% 0.807Lx0.531W 20.50mmx13.50mm
470nF ±3% polypropylene 17.5mm 630V 223V Through hole mounting 20.5mm*13.5mm*21.6mm
Panasonic ECWF6474HL - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.47UF, 3%, 630VDC, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAPACITOR FILM PP, 0.47UF, 3%, 630VDC, R; CAPACITOR FILM PP, 0.47UF, 3%, 630VDC, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:500 hours @ 85°C; Lead Spacing:17.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF6474HL