Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-F2W564JA

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W564JA.

Panasonic

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Panasonic SCT

Inventory History

3 month trend:
-15.48%

CAD Models

Download Panasonic ECW-F2W564JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W564J4
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount
PanasonicECW-FD2W564JB
Cap Film 0.56uF 450V PP 5% (17.5 X 6.2 X 14.4mm) Radial 7.5mm 110C Bulk
PanasonicECW-FD2W564J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount
Yageo GroupR75LN35604000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 560nF, 310VAC, 630VDC, 10%
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F2W564JA provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,0.56uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 450V 0.56muF ±5% 0.713Lx0.276W 18.10mmx7.00mm
Cap Film 0.56uF 450VDC PP 5% 18.1 X 7 X 11.5mm Radial 15mm Bulk
Panasonic ECWF2W564JA - Film Capacitors (Electronic Equipment Use)
560nF ±5% polypropylene 15mm 450V 84V Through hole mounting 18.1mm*7mm*13mm
Film Chip Capacitor, 250V, 3.3µF, -40 to +105 ¡C, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ECWF2W564JA Film Capacitor, 0.56 F, 450 V, ECWF(A) Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR FILM PP, 0.56UF, 5%, 450V, RADIAL; Capacitance:0.56µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Life Time @ Temperature:(Not Applicable); Lead Spacing:15mm; Series:ECWF ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W564JA