What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-F2W394JAQ

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W394JAQ.

IHS

Datasheet15 pages8 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECW-F2W394JAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECW-FD2W394JB
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
PanasonicECW-F2394JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
PanasonicECW-FD2W394KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount
FILM CAP MKP BOX 0.39 F 5% 400VDC LS 15MM
Yageo GroupF426BJ394J250C
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 390nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Panasonic ECW-F2W394JAQ provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,0.39uF,5%,Bulk CRMP(Q)
Radial FILM CAPACITOR ECW-F(A) 450V 0.39muF ±5% 0.512Lx0.319W 13.00mmx8.10mm
Cap Film 0.39uF 450V PP 5% (13 X 8.1 X 17.2mm) Radial 10mm 105C Bulk
Panasonic ECWF2W394JAQ - Film Capacitors (Electronic Equipment Use)
390nF ±5% polypropylene 10mm 450V 84V Through hole mounting 13mm*8.1mm*18.7mm
Film Chip Capacitor, 250V, 2.2µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.39µF, 450V, 5%, PP; Capacitance: 0.39µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Le
Film Capacitor, 0.39Uf, 450V, 5%, Radial; Rango De Producto:Serie Ecwf; Capacidad:0.39Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:450V; Tipo De Condensador:- |Panasonic ECWF2W394JAQ
CAPACITOR, 450V, 390NF, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.39µF; Capacitance Tolerance:± 5%; Voltage Rating:450V; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; External Depth:8.1mm; External Length / Height:17.2mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Series:ECWF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W394JAQ