What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-F2394JAQ

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2394JAQ.

IHS

Datasheet15 pages8 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-3.93%

CAD Models

Download Panasonic ECW-F2394JAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECW-FA2J394J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
PanasonicECW-FA2J394JB
Cap Film 0.39uF 630V PP 5% (18.2 X 9.2 X 19.3mm) Radial 7.5mm 105C Bulk
PanasonicECW-FA2J394J5
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J394J5
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 390nF, 310VAC, 630VDC, 10%
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 390nF, 310VAC, 630VDC, 10%
FILM CAP MKP BOX 0.39 F 5% 400VDC LS 15MM

Descriptions

Descriptions of Panasonic ECW-F2394JAQ provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,250VDC,0.39uF,5%,Bulk CRMP(Q)
Radial FILM CAPACITOR ECW-F(A) 250V 0.39muF ±5% 0.512Lx0.307W 13.00mmx7.80mm
Cap Film 0.39uF 250VDC PP 5% 13 X 7.8 X 16.9mm Radial 10mm Bulk
Panasonic ECWF2394JAQ - Film Capacitors (Electronic Equipment Use)
390nF ±5% polypropylene 10mm 250V 125V Through hole mounting 13mm*7.8mm*18.4mm
Film Chip Capacitor, 300V, 0.0027µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Cap Film 0.39uF 250V PP 5% Dipped Radial 10mm 105°C Bulk
Avnet Japan
PANASONIC ELECTRONIC COMPONENTS ECWF2394JAQ Film Capacitor, 0.39 F, 250 V, ECWF(A) Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR FILM PP, 0.39UF, 5%, 250V, RADIAL; Capacitance:0.39µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V; Life Time @ Temperature:(Not Applicable); Lead Spacing:10mm; Series:ECWF ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2394JAQ