Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQUBAF104VG

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.453
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUBAF104VG.

IHS

Datasheet18 pages6 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
-1.47%

CAD Models

Download Panasonic ECQUBAF104VG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2020-05-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ECQUBAF104VG provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
CAPACITOR, METALIZED POLYPROPYLENE FILM,300VAC, 0.1UF, +-20% ,ECQ-UB SERIES
Panasonic ECQUBAF104VG - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.082µF, -40 to +105 ¡C, RoHS
Panasonic SCT
100nF ±20% polypropylene 12.5mm 300V Through hole mounting 18.5mm*8mm*22mm
CAP, SAFETY, 0.1UF, CLASS X1, 300V; Available until stocks are exhausted
Suppression Cap, 0.1Uf, Class X1, 300V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole; Dv/Dt Rating:-Rohs Compliant: Yes |Panasonic ECQ-UBAF104VG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UBAF104VG