Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQE4474JF

Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 17mm) Radial 15mm 105C Bulk
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4474JF.

Future Electronics

Datasheet9 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
+91.64%

CAD Models

Download Panasonic ECQE4474JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Film 0.47uF 450V PET 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Yageo GroupR60MI34705040J
Cap Film 0.47uF 400V PET 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bulk
Yageo GroupR60MN34705030J
Cap Film 0.47uF 400V PET 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Yageo GroupR60MI3470AA40J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQE4474JF provided by its distributors.

Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 17mm) Radial 15mm 105C Bulk
Radial FILM CAPACITOR ECQ-E(F) 400V 0.47muF ±5% 0.728Lx0.307W 18.50mmx7.80mm
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 470uF, Through Hole Mount
Panasonic ECQE4474JF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.47 UF, TOL 5%,VOL-RTG 400 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 400V, 0.022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.47µF, 400V, 5%, PET; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQE(F) Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Film Capacitor, 0.47Uf, 400V, 5%, Radial; Dielectric Type:metallized Pet; Capacitor Case Style:radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage Rating Vac:200V; Voltage Rating Vdc:400V; Humidity Rating:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4474JF