Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2185KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2185KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-10.76%

CAD Models

Download Panasonic ECQ-E2185KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E4185KF
Cap Film 1.8uF 400V PET 10% (31 X 11 X 20.5mm) Radial 27.5mm 105C Bulk
PanasonicECQ-E1185KF
Cap Film 1.8uF 100V PET 10% (18.5 X 6.5 X 14.4mm) Radial 15mm 105C Bulk
PanasonicECQ-E4185JF
Cap Film 1.8uF 400V PET 5% (31 X 11 X 20.5mm) Radial 27.5mm 105C Bulk

Descriptions

Descriptions of Panasonic ECQ-E2185KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,1.8uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 1.8muF ±10% 1.024Lx0.295W 26.00mmx7.50mm
Cap Film 1.8uF 250V PET 10% (26 X 7.5 X 15.5mm) Radial 22.5mm 105C Bulk
ECQ E Series 250 V 1.8 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
Panasonic ECQE2185KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.12µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 1.8UF, 250VDC, ±10%; CAPACITOR POLY FILM, 1.8UF, 250VDC, ±10%, RAD; Capacitance:1.8µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Terminals:Radial Leaded; Lead Spacing:17.5mm; Packaging:Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2185KF