Descriptions of Panasonic ECHU1H333JX5 provided by its distributors.
1210 (3225Metric) FILM CAPACITOR ECH-U(X) 50V 0.033muF ±5% 0.126Lx0.098W 3.20mmx2.50mm
ECHU(X) Series 50 V 0.033 uF ±5 % Stacked Metallized PPS Film Chip Capacitor
Capacitor,PPS Metallized,Cap 0.033 uF,Tol 5%,Vol-Rtg 50 VDC,SMT,1210,Cut Tape
Capacitor Film 0.033uF 50VDC PPS 5% 3.2 X 2.5 X 2.1mm SMD T/R
33nF ±5% Polyphenylene sulfide(PPS) 50V 30V 1210 welding mounting,SMD mount 3.2mm*2.5mm*2.3mm
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 1202
±5% 50V 33nF -55℃~+125℃ PPS(PPS) 1210 Film Capacitors ROHS
Panasonic ECHU1H333JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 50V, 0.00018µF, -55 to +125¡C, RoHS
Panasonic SCT
Film Capacitor Pps, 0.033Uf, 5%, 50V, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1210 [3225 Metric]; Capacitance:0.033Μf; Capacitance Tolerance:± 5%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H333JX5.
CAPACITOR, 1210, 50V, 33NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:SMD; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:3.2mm; External Length / Height:1.1mm; External Width:2.5mm; Series:ECHU