Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H331GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 330PF 卤2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H331GX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages18 years ago
Datasheet2 pages9 years ago

Master Electronics

Future Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+30.70%

CAD Models

Download Panasonic ECHU1H331GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECH-U1C331GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00033uF,2%,0603,Cut Tape
Cornell DubilierFCP0805H331J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00033uF, Surface Mount, 0805
PanasonicECH-U1C331JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00033uF,5%,0603,Cut Tape

Descriptions

Descriptions of Panasonic ECHU1H331GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 330pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
ECHU(X) Series 50 V 330 pF ±2 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.00033uF, Surface Mount, 0805
Capacitor,PPS Metallized,Cap 330 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
330pF ±2% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Cap Film 330pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125C T/R
±2% 330pF -55℃~+125℃ Metalized polyphenylene sulfide 0805 Film Capacitors ROHS
Panasonic ECHU1H331GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 50V, 0.015µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 330 pF Rated voltage: 50 VDC
Capacitor Pps Film, 330Pf, 50V, 2%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:330Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1H331GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H331GX5
  • ECHU1H331GX5.