Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H151GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 150PF ±2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H151GX5.

IHS

Datasheet17 pages9 years ago

Future Electronics

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
+53.41%

CAD Models

Download Panasonic ECHU1H151GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECH-U1C151GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.00015uF,2%,0603,Cut Tape
Cornell DubilierFCP0805H151J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00015uF, Surface Mount, 0805
PanasonicECH-U1C151JX5
Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C151JX5

Descriptions

Descriptions of Panasonic ECHU1H151GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 150pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 150pF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
ECHU (X) Series 50 V 150 pF ±2% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Plastic, 50V, 2% +Tol, 2% -Tol, 0.00015uF, Surface Mount, 0805
Capacitor,PPS Metallized,Cap 150 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
150pF ±2% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Panasonic ECHU1H151GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.0068µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Temperature range: -55 ... 125 °C Capacitance tolerance: ±2% Dielectric: PPS Series: ECHU(X) Capacitance: 150 pF Rated voltage: 50 VDC
Capacitor Pps Film, 150Pf, 50V, 2%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:150Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1H151GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H151GX5
  • ECH-U1H151GX5.
  • ECHU1H151GX5.