Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1H122GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 1200PF ±2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H122GX5.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages18 years ago

JRH Electronics

Future Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-46.93%

CAD Models

Download Panasonic ECHU1H122GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECH-U1C122GX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0012uF,2%,0603,Cut Tape
Cornell DubilierFCP0805H122J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 0805
PanasonicECH-U1C122JX5
Film Capacitor, Plastic, 16V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ECHU1H122GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 1200pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 0.0012uF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
ECHU(X) Series 50 V 0.0012 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0012uF, Surface Mount, 0805, CHIP
Capacitor,PPS Metallized,Cap 1200 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,0805,Cut Tape
1.2nF ±2% Polyphenylene sulfide(PPS) 50V 30V 0805 welding mounting,SMD mount 2mm*1.25mm*1.1mm
Panasonic ECHU1H122GX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.0056µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Pps Film, 1200Pf, 50V, 2%, 0805, Full Reel; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:1200Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H122GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H122GX5
  • ECHU1H122GX5.