Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECHU1C272JX5

ECHU (X) Series 16 V 2700 pF ±5% Stacked Metallized PPS Film Chip Capacitor
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1C272JX5.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages9 years ago

Master Electronics

JRH Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-0.47%

CAD Models

Download Panasonic ECHU1C272JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECH-U1H272JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.0027uF,5%,0820,Cut Tape
PanasonicECHU1H272JB5
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 0805
Cornell DubilierFCP0805H272J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 0805
PanasonicECHU1H272GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 2700pF ±2% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1H272GB5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.0027uF, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ECHU1C272JX5 provided by its distributors.

ECHU (X) Series 16 V 2700 pF ±5% Stacked Metallized PPS Film Chip Capacitor
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0027uF, Surface Mount, 0603, CHIP
Capacitor,PPS Metallized,Cap 2700 pF,Tol 5%,Vol-Rtg 16 VDC,SMT,0603,Cut Tape
Cap Film 0.0027uF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125C T/R
CAPACITOR FILM, 2700PF, 16V, 5%, SMDCAPACITOR FILM, 2700PF, 16V, 5%, SMD
2.7nF ±5% Polyphenylene sulfide(PPS) 16V 11V 0603 welding mounting,SMD mount 1.6mm*800μm*850μm
ECH-U(X) FILM CAPACITOR 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±5% 2700pF 16V
Panasonic ECHU1C272JX5 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 16V, 0.00012µF, -55 to +125¡C, RoHS
Panasonic SCT
Film Capacitor, 2700Pf, 16V, 5%, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0603 [1608 Metric]; Capacitance:2700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C272JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C272JX5
  • ECH-U1C272JX5.